Mersen 01657.010000 DIAZED Fuse Holder DII 10A 500V For DIAZED Fuses

Image Representative of Range

Mersen 01657.010000 DIAZED Fuse Holder DII 10A 500V For DIAZED Fuses

MPN
01657.010000
Brand
Mersen
EAN-13
4086500008971
Order Code
09-9226
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.733
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

The Mersen 01657.010000 is a fuse holder inset designed for DII 10A 500V fuses. It features pass screws for secure installation, making it suitable for various electrical applications. This product is commonly used in circuit protection to safely house and connect electrical fuses.
Type D fuse holder inset
Current Rating 10A
Fuse Size DII
Nominal Voltage 500V

Reviews

Be the first to submit a review

Trustpilot