Mersen 00598.063700 DIAZED Fuse DIII 63A 500V Cable/Line Protection

Image Representative of Range

Mersen 00598.063700 DIAZED Fuse DIII 63A 500V Cable/Line Protection

MPN
00598.063700
Brand
Mersen
EAN-13
4086500054244
Order Code
09-9224
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 305 in stock

Mersen DIAZED DIII fuse, model number 00598.063700, designed for a current rating of 63 amps and a voltage of 500 volts. This reliable fuse is typically used in residential and industrial electrical circuits for overcurrent protection. It ensures safety by interrupting excess current flow, preventing equipment damage and fire hazards.
Type DIAZED fuse
Current Rating 63A
Fuse Size DIII
Nominal Voltage 500V

Reviews

Be the first to submit a review

Trustpilot