Mersen 00598.032700 DIAZED Fuse DIII 32A 500V Full Range Protection

MPN
00598.032700
Brand
Mersen
EAN-13
4086500087259
Order Code
09-9221
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £1.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 109 in stock

The Mersen 00598.032700 is a DIAZED fuse, rated at 32 A and 500 V. This DIII size fuse features gG characteristics for general applications. It is typically used in electrical circuits for overcurrent protection.
Type DIAZED fuse
Current Rating 32A
Fuse Size DIII
Nominal Voltage 500V

Reviews

Be the first to submit a review

Trustpilot