Mersen 00597.025700 DIAZED Fuse DII 25A 500V Full Range Cable Protection

Image Representative of Range

Mersen 00597.025700 DIAZED Fuse DII 25A 500V Full Range Cable Protection

MPN
00597.025700
Brand
Mersen
EAN-13
4086500000081
Order Code
09-9219
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £0.766
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 433 in stock

Mersen DIAZED fuse with a size of DII and a current rating of 25 A, capable of handling up to 500 V. This type of fuse, identified by the product code 00597.025700, offers reliable protection in electrical circuits. It is commonly used in residential and commercial electrical installations to safeguard against overcurrent.
Type DIAZED fuse
Current Rating 25A
Fuse Size DII
Nominal Voltage 500V

Reviews

Be the first to submit a review

Trustpilot