Mersen 00597.016700 DIAZED Fuse DII 16A 500V Cable/Line Protection

Image Representative of Range

Mersen 00597.016700 DIAZED Fuse DII 16A 500V Cable/Line Protection

MPN
00597.016700
Brand
Mersen
EAN-13
4086500000067
Order Code
09-9217
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £0.671
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 400 in stock

The Mersen DIAZED fuse, model 00597.016700, is designed with a DII size and is rated for 16A and 500V. This robust fuse offers reliable protection for electrical circuits, ensuring safety in commercial and industrial environments. Ideal for applications requiring consistent, high-performance overcurrent protection.
Type DIAZED fuse
Current Rating 16A
Fuse Size DII
Nominal Voltage 500V

Reviews

Be the first to submit a review

Trustpilot