Mersen 00597.010700 DIAZED Fuse DII 10A 500V Full Range Protection

Image Representative of Range

Mersen 00597.010700 DIAZED Fuse DII 10A 500V Full Range Protection

MPN
00597.010700
Brand
Mersen
EAN-13
4086500000050
Order Code
09-9216
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £0.671
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

Manufactured by Mersen, this DIAZED fuse is rated at 10 A and 500 V. It features a DII fuse size, typically used in industrial and residential circuit protection. The fuse provides reliable overcurrent protection in electrical systems.
Type DIAZED fuse
Current Rating 10A
Fuse Size DII
Nominal Voltage 500V

Reviews

Be the first to submit a review

Trustpilot