Mersen 00597.006700 DIAZED Fuse DII 6A 500V Full Range for General Use

Image Representative of Range

Mersen 00597.006700 DIAZED Fuse DII 6A 500V Full Range for General Use

MPN
00597.006700
Brand
Mersen
EAN-13
4086500000036
Order Code
09-9215
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £0.872
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 265 in stock

Mersen DIAZED fuse, part number 00597.006700, designed with a DII size for a 6A current and 500V capacity. This fuse is ideal for protecting electrical circuits in domestic and industrial settings. Its robust design ensures reliable performance under typical operating conditions.
Type DIAZED fuse
Current Rating 6A
Fuse Size DII
Nominal Voltage 500V

Reviews

Be the first to submit a review

Trustpilot