Mersen 00594.016700 DIAZED Fuse 16A 500V NDZ Cable & Line Protection

Image Representative of Range

Mersen 00594.016700 DIAZED Fuse 16A 500V NDZ Cable & Line Protection

MPN
00594.016700
Brand
Mersen
EAN-13
4086500002764
Order Code
09-9212
Country of Origin
Germany
  • Quickly find another product in this range by Current Rating:

    2A 4A 6A 10A 16A
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

Mersen HexArmor00594.016700 DIAZED fuse features a 16 A rating and is designed for use at 500 V. This NDZ gG fuse is suitable for protecting electrical circuits from overload and short circuits. It is commonly used in residential, commercial, and industrial electrical installations.
Type DIAZED fuse
Current Rating 16A
Fuse Size NDZ
Nominal Voltage 500V

Reviews

Be the first to submit a review

Trustpilot