Mersen 00594.010700 DIAZED Fuse NDZ 10A 500V Cable & Line Protection

Image Representative of Range

Mersen 00594.010700 DIAZED Fuse NDZ 10A 500V Cable & Line Protection

MPN
00594.010700
Brand
Mersen
EAN-13
4086500002696
Order Code
09-9211
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Current Rating:

    2A 4A 6A 10A 16A
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 84 in stock

Mersen 00594.010700 DIAZED fuse, a robust 10A, 500V fuse designed for protective electrical applications. The NDZ 10A gG fuse is commonly utilised for safeguarding circuits from overloads and short circuits. Known for its reliability, this DIAZED fuse is suitable for both residential and industrial settings.
Type DIAZED fuse
Current Rating 10A
Fuse Size NDZ
Nominal Voltage 500V

Reviews

Be the first to submit a review

Trustpilot