Mersen 00594.004700 DIAZED Fuse NDZ 4A 500V Cable/Line Protection

Image Representative of Range

Mersen 00594.004700 DIAZED Fuse NDZ 4A 500V Cable/Line Protection

MPN
00594.004700
Brand
Mersen
EAN-13
4086500002535
Order Code
09-9209
Country of Origin
Germany
  • Quickly find another product in this range by Current Rating:

    2A 4A 6A 10A 16A
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 74 in stock

The Mersen 00594.004700 is a DIAZED fuse with a rating of 4 amperes and 500 volts. This NDZ size gG brown fuse offers reliable circuit protection in various electrical systems. It is suitable for use in residential, commercial, and industrial installations.
Type DIAZED fuse
Current Rating 4A
Fuse Size NDZ
Nominal Voltage 500V

Reviews

Be the first to submit a review

Trustpilot