Mersen 00590.000200 DII Fuse 25A 500V Porcelain Screwcap Inspection Hole

MPN
00590.000200
Brand
Mersen
EAN-13
4086500002313
Order Code
09-9206
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.48
10+ £1.38
100+ £1.31
500+ £1.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 45 in stock

Manufactured by Mersen, this D screw cap fuse is suitable for systems requiring up to 25 A and 500 V. Key features include a porcelain body and compatibility with DII fuse size installations. Common applications include household and industrial electrical systems requiring reliable circuit protection.
Type D screw cap
Current Rating 25A
Fuse Size DII
Nominal Voltage 500V

Reviews

Be the first to submit a review

Trustpilot