Meridian Lighting LP60B Six Panel Up/Down Lantern 60W

MPN
LP60B
EAN-13
5027825196591
Order Code
98-2808
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Meridian Six Panel Lantern is manufactured with a black powder-coated finish. Fitted with a clear, impact-resistant polycarbonate diffuser. It has a clever design that enables the lantern to be installed in an up or down position. Suitable for outdoor use, weather-resistant IP44 rating.

Requires an E27 light bulb, max. rating of 60W (not supplied). Fully compatible with LED lamps.

Specification:

Input Voltage: 220-240V - 50/60Hz
Max. Wattage: 60W
Bulb Fitting: E27
Dimmable: No
Ingress Protection: IP44
Dimensions: 212 x 171 x 356mm


Reviews

Be the first to submit a review

Trustpilot