Christmas Opening Hours and Delivery Dates here

Meridian Lighting BHLED9 LED Bulkhead 9W 720 lm

Order Code:

98-2804

Brand: Meridian Lighting MPN: BHLED9 EAN-13: 5027825610028
Qty Unit Price (Ex VAT)
1+ £34.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Meridian LED Bulkhead has an integrated, energy-efficient 9W (54W equivalent) LED bulb with a 30,000-hour average rated lifespan. Impact-resistant polycarbonate body and high-quality prismatic diffuser.

Suitable for outdoor use, weather-resistant IP44 rating.

Specification:

Input Voltage: 220-240V - 50/60Hz
Wattage: 9W (54W equivalent)
Lumen Output: 720 lm
Dimmable: No
Average Lifespan: 30,000 hours
Colour Temperature: 6,000K
Energy Rating (ErP): >A
Ingress Protection: IP44
Dimensions: 113 x 112 x 266mm


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot