Mercury 804.856UK 4-way Flat Profile Comms white Cable 100m

MPN
804.856UK
Brand
Mercury
EAN-13
5015972050774
Order Code
01-0806
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Last stock - 16 in stockAvailable until stock exhausted

Unshielded flat, low profile data communications cable.


  • Suitable for fitting to RJ11, RJ12 and RJ45 type connectors
  • Cable made from 4 x (7 x 0.15mmØ) tinned copper conductor sheathed overall in white PVC.
  • 4 Core
  • Core Colours: black, red, green, yellow
  • Supplied on reels of 100m
Colour White
Number of Cores 4
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Cable Diameter 16mm
Sold by Metre No
Type Telephone/Data Cable

Alternatives (1)

Reviews

Does the job well, very economical, strips cleanly.

Reviewed by: Natalie Winter

Trustpilot