Mentor RTF.5020 LED Socket Plastic Snap-In for 5mm LEDs 0.6-3mm Plates

MPN
RTF.5020
Brand
Mentor
EAN-13
2050006399477
Order Code
09-9205
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
25+ £0.170
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,000 in stock

Mentor manufactures the RTF.5020 LED socket, a plastic component designed to fit 5 mm LEDs securely. Featuring a snap-in design, it provides reliable and easy installation. This socket is ideal for use in electronic devices where LEDs are used as indicators or for illumination.
Type LED socket
(Ø) 9.5mm
Bore Ø 5mm
Dim (Ø x L) 9.5 mm x 15 mm
Factory colour Black
LED features Built-in reflector
Length 15mm
Material Plastic
Mounting Type Snap-in
Recess Diameter 8mm
Suitable For LED 5mm

Reviews

Be the first to submit a review

Trustpilot