Mentor Rigid Brass Shaft Couplings - Inside Diameters 6mm & 4mm

Mentor Brand: Mentor

These shaft couplings from Mentor are rigid types for connecting 6mm and 4mm shafts.

  • Inside diamters 6mm to 6mm, or 6mm to 4mm
  • Outside diamter 12mm
  • Length 16mm
  • Material: Brass
Description Image Product Buy Pricing (Ex VAT) Type Material Colour ShaftDiameter
Mentor 720.6 Brass Shaft Coupling - Inside Diameter 6mm Both Ends
Mentor 720.6 Brass Shaft Coupling - Inside Diameter 6mm Both Ends
Standard range
Order code: 57-5667
MPN: 720.6

Despatched same day - 2 in stockFurther 411 despatched in 4 working days
1+ £4.00
Price per unit Ex VAT
Shaft coupling Brass Brass 6mm
Mentor 720.64 Brass Shaft Coupling - Inside Diameter 6mm One End 4mm The Other
Mentor 720.64 Brass Shaft Coupling - Inside Diameter 6mm One End 4mm The Other
Standard range
Order code: 57-5668
MPN: 720.64

Despatched within 4 working days - 85 in stock
1+ £4.74
Price per unit Ex VAT
Shaft coupling Brass Brass 6mm

Trustpilot