Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Mentor 720.6 Brass Shaft Coupling - Inside Diameter 6mm Both Ends
Image Representative of Range

Mentor 720.6 Brass Shaft Coupling - Inside Diameter 6mm Both Ends

Order Code:  

57-5667

  Copy to clipboard
Brand: Mentor  Copy to clipboard MPN: 720.6  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.04

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 days
316 available to back OrderBack-order availability date - 16/05/2024

This brass shaft coupling from Mentor is a rigid type for connecting 6mm diameter shafts.


  • Inside diameter 6mm both ends
  • Outside diameter 12mm
  • Length 16mm
  • Material: Brass
  • Shafts are secured by a grub screw
  • Manufacturer's part 720.6
Type Shaft coupling
Shaft Diameter 6mm
Fixing N/A
Diameter N/A
Colour Brass
Material Brass

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review