Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Mentor 720.64 Brass Shaft Coupling - Inside Diameter 6mm One End 4mm The Other
Image Representative of Range

Mentor 720.64 Brass Shaft Coupling - Inside Diameter 6mm One End 4mm The Other

Order Code:  

57-5668

  Copy to clipboard
Brand: Mentor  Copy to clipboard MPN: 720.64  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.79

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 days
221 available to back OrderBack-order availability date - 17/05/2024

This shaft coupling from Mentor is a rigid type for connecting different shaft diameters.


  • Inside diameter 6mm one end, 4mm the other
  • Outside diameter 12mm
  • Length 16mm
  • Shafts are secured by grub screws
  • Material: Brass
  • Manufacturer's part 720.64
Type Shaft coupling
Shaft Diameter 6mm
Fixing N/A
Diameter N/A
Colour Brass
Material Brass

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review