Mentor Push Casings with Full Lighting 2271.1003 Button Caps White

MPN
2271.1003
Brand
Mentor
EAN-13
2050001007797
Order Code
50-9866
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £1.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,029 in stock

Illuminated push button cap from Mentor, designed for use with keypad switches.
  • Can be used as a single button
  • Switch status can be displayed with use of illuminated push casings
  • Colour white
  • Manufacturer's part 2271.1003
Type Switch cap
Actuator Length N/A
Illumination None
Operating Force N/A
Colour White
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot