Mentor 333.100 Black Plastic Pointer 17.4mm

Image Representative of Range

Mentor 333.100 Black Plastic Pointer 17.4mm

MPN
333.100
Brand
Mentor
EAN-13
2050000067921
Order Code
57-4847
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £2.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 264 in stock

A black plastic pointer from Mentor compatible with Series 28.


  • Colour: Black
  • Radius 17.4mm
  • Manufacturer's part 333.100
Type Arrow pointer
Material Plastic
Colour Black
Radius 17.4mm

Reviews

Be the first to submit a review

Trustpilot