Mentor Plastic Pointers Black/Red

Mentor Brand: Mentor

These plastic pointers from Mentor have been designed for professional equipment and enable better setting and reading.

  • Colours: black or red
  • Compatible with: Series 11.5 knobs
Description Image Product Buy Pricing (Ex VAT) Colour Radius Type Material
Mentor 330.101 Red Plastic Pointer 7.5mm
Mentor 330.101 Red Plastic Pointer 7.5mm
Standard range
Order code: 57-5805
MPN: 330.101

Despatched within 4 working days - 11 in stock
10+ £0.667
Price per unit Ex VAT
Red Arrow pointer Plastic
Mentor 331.100 Black Plastic Pointer 8.7mm
Mentor 331.100 Black Plastic Pointer 8.7mm
Order code: 57-4838
MPN: 331.100
10+ £0.610
Price per unit Ex VAT
Black 8.7mm Arrow pointer Plastic
Mentor 333.100 Black Plastic Pointer 17.4mm
Mentor 333.100 Black Plastic Pointer 17.4mm
Standard range
Order code: 57-4847
MPN: 333.100

Despatched within 4 working days - 264 in stock
10+ £2.25
Price per unit Ex VAT
Black 17.4mm Arrow pointer Plastic

Trustpilot