Mentor 3312.1401 Aluminium Bow-Type Handle 140 - 164mm - Natural

Image Representative of Range

Mentor 3312.1401 Aluminium Bow-Type Handle 140 - 164mm - Natural

MPN
3312.1401
Brand
Mentor
EAN-13
4016138112566
Order Code
57-5762
Country of Origin
Germany
  • Quickly find another product in this range by Dimensions:

    144 x 20mm 164 x 20mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

This aluminium bow-type handle from Mentor is an ergonomic variant for heavy loads and is ideal for mechanical, appliance and apparatus engineering. Stylishly designed with an aluminium body and smooth grip.


  • Colour: Transparent
  • Length: 164mm
  • Width: 20mm
  • Material: Anodised aluminium
  • Carrying capacity: 750N
  • Includes screws and washers
  • Manufacturer's part 3312.1401
Type Bow
Material Aluminium
Colour Aluminium (anodised)
Dimensions 164 x 20mm
Finish Anodised

Reviews

Be the first to submit a review

Trustpilot