Mentor Heavy Duty Bow Type Aluminium Handles - Natural

Mentor Brand: Mentor

These aluminium bow-type handles from Mentor are an ergonomic variant for heavy loads ideal for mechanical, appliance and apparatus engineering. Stylishly designed with an aluminium body and smooth grip.

  • Colour: Natural
  • Width: 20mm
  • Material: Anodised aluminium
  • Carrying capacity: 750N
  • Lengths available: 144mm or 164mm
Screws and washers
Description Image Product Buy Pricing (Ex VAT) Dimensions Type Material Colour Finish
Mentor 3312.1201 Aluminium Bow-Type Handle 120 - 144mm - Natural
Mentor 3312.1201 Aluminium Bow-Type Handle 120 - 144mm - Natural
Standard range
Order code: 57-5761
MPN: 3312.1201

Despatched within 4 working days - 33 in stock
1+ £23.96
Price per unit Ex VAT
144 x 20mm Bow Aluminium Aluminium (anodised) Anodised
Mentor 3312.1401 Aluminium Bow-Type Handle 140 - 164mm - Natural
Mentor 3312.1401 Aluminium Bow-Type Handle 140 - 164mm - Natural
Standard range
Order code: 57-5762
MPN: 3312.1401

Despatched within 4 working days - 44 in stock
1+ £9.73
Price per unit Ex VAT
164 x 20mm Bow Aluminium Aluminium (anodised) Anodised

Trustpilot