Mentor 2694.8023 LED Indicator Light Red 2.25V 20mA Snap-Fit Socket

Image Representative of Range

Mentor 2694.8023 LED Indicator Light Red 2.25V 20mA Snap-Fit Socket

MPN
2694.8023
Brand
Mentor
EAN-13
2050000067709
Order Code
12-4675
Country of Origin
Germany
Qty Unit Price (Ex VAT)
3+ £1.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 74 in stock

The Mentor 2694.8023 LED indicator light is manufactured by Mentor and features a red snap-in socket design. It operates at 2.25 V and 20 mA, providing a brightness output of 3 millicandela. This LED is typically used in optoelectronic applications for visual indicators and status signalling.
Type LED indicator light
Case Colour Black
Energy efficiency rating n.rel.
Factory colour Red
Fitting method Snap-In
Forward current I(F) 20mA
Forward Voltage U(F) 2.25V
Front panel thickness 3mm
Light intensity I(V) 3mcd
Material Plastic
Maximum Temperature 85°C
Min. temperature -40°C
Mounting Type Snap-in
Recess Diameter 5mm
Wavelength 660nm

Reviews

Be the first to submit a review

Trustpilot