Mentor 2665.1003 LED Socket Metal For 5 mm LED Screw Mount

MPN
2665.1003
Brand
Mentor
EAN-13
2050006399460
Order Code
09-9162
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 68 in stock

Mentor's LED socket 2665.1003 is a durable metal holder designed for 5 mm LED components. Its screw configuration ensures secure attachment and optimal stability. Ideal for use in electronic devices, it facilitates efficient and reliable LED integration.
Type LED socket
(Ø) 9.5mm
Bore Ø 5mm
Dim (Ø x L) 9.5 mm x 19.8 mm
Factory colour Black
LED features External reflector
Length 19.8mm
Material Metal
Mounting Type Screw
Recess Diameter 8mm
Suitable For LED 5mm

Reviews

Be the first to submit a review

Trustpilot