Mentor 2664.1003 LED Socket Metal For 5mm LED Screw Mount 1piece

MPN
2664.1003
Brand
Mentor
EAN-13
2050006399453
Order Code
09-9160
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 131 in stock

Manufactured by Mentor, the 2664.1003 LED socket is a robust metal fixture suitable for 5 mm LEDs. It features a screw-mount design, providing secure and stable installation. Commonly used in electronic projects, this LED holder ensures reliable and efficient LED positioning.
Type LED socket
(Ø) 9.5mm
Bore Ø 5mm
Dim (Ø x L) 9.5 mm x 23.3 mm
Factory colour Black
LED features Built-in reflector
Length 23.3mm
Material Metal
Mounting Type Screw
Recess Diameter 8mm
Suitable For LED 5mm

Reviews

Be the first to submit a review

Trustpilot