Mentor 2663.1003 LED Socket Metal Suitable for 3mm LED Screw Mount

MPN
2663.1003
Brand
Mentor
EAN-13
2050006399446
Order Code
09-9159
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 56 in stock

The Mentor 2663.1003 LED socket is a metal holder designed for 3 mm LEDs, ensuring a secure fit with a screw mechanism. Manufactured by Mentor, this durable LED socket serves as a reflector and holder enhancing LED installations. It is typically used in electronic and lighting applications for efficient LED integration.
Type LED socket
(Ø) 7mm
Bore Ø 2.8mm
Dim (Ø x L) 7 mm x 17.3 mm
Factory colour Black
LED features External reflector
Length 17.3mm
Material Metal
Mounting Type Screw
Recess Diameter 6mm
Suitable For LED 3mm

Reviews

Be the first to submit a review

Trustpilot