Mentor 2662.1003 LED Socket Metal for 3mm LED Screw Mount 1 piece

MPN
2662.1003
Brand
Mentor
EAN-13
2050006399439
Order Code
09-9155
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

The Mentor LED socket 2662.1003 is a metal socket suitable for securing 3 mm LEDs, ensuring a reliable attachment. It features a screw mechanism for easy installation and safety in various electronic applications. The product is ideal for use in LED reflectors and holders, providing stability and functionality.
Type LED socket
(Ø) 7mm
Bore Ø 2.8mm
Dim (Ø x L) 7 mm x 20.8 mm
Factory colour Black
LED features Built-in reflector
Length 20.8mm
Material Metal
Mounting Type Screw
Recess Diameter 6mm
Suitable For LED 3mm

Reviews

Be the first to submit a review

Trustpilot