Mentor 250.1393 Plastic Carrying Handle 139mm

Image Representative of Range

Mentor 250.1393 Plastic Carrying Handle 139mm

MPN
250.1393
Brand
Mentor
EAN-13
4016138112184
Order Code
57-5755
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

This plastic carrying handle from Mentor has been designed for professional equipment and is stylishly designed with a PC UL94 body and smooth grip. Versatile and ideal for instruments and drawers.


  • Colour: Black
  • Dimensions: 139 x 155 x 13 x 20 x 42mm
  • Mounting hole Ø: 5mm
  • Carrying capacity: 500N
  • Manufacturer's part 250.1393
Type Carrying handle
Material Plastic
Dimensions 155 x 42mm
Finish Black

Reviews

Be the first to submit a review

Trustpilot