Mentor 2271.1016 Switch Cap White Diffuse 1 piece(s)

MPN
2271.1016
Brand
Mentor
EAN-13
2050001310637
Order Code
12-4673
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £1.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,000 in stock

The Mentor 2271.1016 switch cap is a diffuse white component designed for use with switches, ensuring both functional and aesthetic enhancement. This product by Mentor is ideal for use in industrial and consumer electronics where a subtle appearance is desired. The cap is typically applied in areas demanding clear visibility and user-friendly operation.
Accessory Type Switch cap
Colour White (diffuse)
Compatible with (details) Rafi MICON 5 push button
Dim (L x W) 19 mm x 19 mm
Length 19mm
Lighting Type Area illumination
Maximum Temperature +85°C
Min. temperature -40°C
Print motif None
Width 19mm

Reviews

Be the first to submit a review

Trustpilot