Mentor 1906.1031 Fuse Holder for Micro Fuse 5x20mm 6.3A 1 piece

Image Representative of Range

Mentor 1906.1031 Fuse Holder for Micro Fuse 5x20mm 6.3A 1 piece

MPN
1906.1031
Brand
Mentor
EAN-13
4016138124835
Order Code
12-4672
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

The Mentor 1906.1031 fuse holder, designed for micro fuses measuring 5 x 20 mm, supports a nominal current of 6.3 A at 250 V AC/DC. Manufactured by Mentor, it is ideal for use in various electromechanical components, particularly in circuit protection applications. This reliable and durable fuse holder is suitable for industries requiring stable and secure fuse connections.
Type Fuse holder
Mounting Type Structure
Fuse Size 5x20mm
Current Rating 6.3A
Voltage Rating - AC 250V
Termination Print
Nominal current (details) (with 250 V/AC/DC) 6.3A
Number of fuses 1
Seal Renk cover
Suitable For Micro fuse 5 x 20 mm

Reviews

Be the first to submit a review

Trustpilot