Mentor 1881.8720 LED Traffic Light Module 3mm Red/Yellow/Green LEDs

Image Representative of Range

Mentor 1881.8720 LED Traffic Light Module 3mm Red/Yellow/Green LEDs

MPN
1881.8720
Brand
Mentor
EAN-13
2050000067907
Order Code
12-4671
Country of Origin
Tunisia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 101 in stock

The Mentor 1881.8720 LED component is a versatile module featuring red, yellow, and green lights, with dimensions of 5.08 x 15.24 x 12.5 mm. It is commonly used in indicator displays and optoelectronic applications, serving as an LED bar or array. This component is ideal for providing visual signals in various electronic devices.
Type LED component
Colour Red, Yellow, Green
Case Colour Black
Casing 3mm
Depth 12.5mm
Dim (W x H x D) 5.08 x 15.24 x 12.5 mm
Forward Voltage U(F) 2.3V
Height 15.24mm
LEDs 3
Width 5.08mm

Reviews

Be the first to submit a review

Trustpilot