Mentor 1859.1031 Key Switch 60V DC/AC 0.5A On/On 56° Latch-Latch Small

Image Representative of Range

Mentor 1859.1031 Key Switch 60V DC/AC 0.5A On/On 56° Latch-Latch Small

MPN
1859.1031
Brand
Mentor
EAN-13
4016138125597
Order Code
12-4670
Country of Origin
Tunisia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 169 in stock

The Mentor key switch (model 1859.1031) operates at 60 V DC/AC and supports a current of 0.5 A. It features an On/On rotary function with a 56-degree operation angle. This switch is commonly used in control panels and security systems.
Type Key switch
Number of Positions 2
Switch Function On/On
Current Rating 0.5A
Key removable Positions On/-
Casing/button Colour Black
Connection Solder pins
Contact Resistance < 30 mΩ
Contact Type 1 change-over
Dim (L x W) 10 mm x 10 mm
Functions latch
Key removal position On/-
Length 10mm
Material Plastic
Misc Attribute 1 THT
Recess Diameter 7.8mm
Recess diameter (details) 7.8mm
Switch postions 2
Switching angle 1 x 56 °
Width 10mm

Reviews

Be the first to submit a review

Trustpilot