Mentor 1446.0203 Switch Cap Black 1 piece for FEL Pushbutton THT

Mentor 1446.0203 Switch Cap Black 1 piece for FEL Pushbutton THT

MPN
1446.0203
Brand
Mentor
EAN-13
2050000066009
Order Code
12-4663
Country of Origin
Germany

Discontinued


The Mentor 1446.0203 switch cap is a black protective accessory designed for switches and buttons. Measuring 3.9x6mm, it serves as an actuation cap ensuring user-friendly operation. Ideal for use in electronic devices, it enhances durability and provides a sleek aesthetic.
Accessory Type Switch cap
(Ø) 3.9mm
Button Diameter 3.9mm
Button Ø 3.9mm
Colour Black
Dim (Ø x H) 3.9 mm x 6 mm
Height 6mm
Lighting Type None
Misc Attribute 1 Black button
Print motif None

Trustpilot