MENNEKES Power Connectors Accessories CEE wall socket 634518

MENNEKES Brand: MENNEKES
The components in the group are wall sockets produced by MENNEKES, designed for electrical connections with various specifications to suit different applications.
Description Image Product Buy Pricing (Ex VAT) Colour Type A Type B Voltage Rating Type Cores IP Rating Nominal Current Nominal current - rounded value Number of pins Number of Ways Weight
MENNEKES 1649 CEE Wall Socket, 16A, 5-Pin, 400V, Screwless, IP44
MENNEKES 1649 CEE Wall Socket, 16A, 5-Pin, 400V, Screwless, IP44
Standard range
Order code: 12-4659
MPN: 1649

Despatched within 4 working days - 21 in stock
1+ £65.84
Price per unit Ex VAT
Grey Screwless terminal CEE wall socket 5 IP44 16A 16A 5 5 0
MENNEKES 4125 CEE Wall Socket 16A 5-Pin 400V Screw Contact IP44
MENNEKES 4125 CEE Wall Socket 16A 5-Pin 400V Screw Contact IP44
Standard range
Order code: 12-4660
MPN: 4125

Despatched within 4 working days - 4 in stock
1+ £47.21
Price per unit Ex VAT
Oyster white Screws CEE connector (5-pin, 16 A) 400V CEE wall socket 5 IP44 16A 16A 5 5 0


Trustpilot