MENNEKES 1649 CEE Wall Socket, 16A, 5-Pin, 400V, Screwless, IP44

Image Representative of Range

MENNEKES 1649 CEE Wall Socket, 16A, 5-Pin, 400V, Screwless, IP44

MPN
1649
Brand
MENNEKES
EAN-13
4015394212218
Order Code
12-4659
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £65.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Manufactured by Mennekes, the 1649 CEE wall socket is a high voltage outlet designed for 16 A, 5-pin, and 400 V applications. It features an IP44 rating, making it suitable for industrial and outdoor use. Typically, it is used in heavy-duty electrical installations requiring robust and reliable connections.
Type CEE wall socket
Colour Grey
Cores 5
IP Rating IP44
Nominal Current 16A
Nominal current - rounded value 16A
Number of pins 5
Number of Ways 5
Type A Screwless terminal
Weight 0

Reviews

Be the first to submit a review

Trustpilot