MENNEKES 4125 CEE Wall Socket 16A 5-Pin 400V Screw Contact IP44

Image Representative of Range

MENNEKES 4125 CEE Wall Socket 16A 5-Pin 400V Screw Contact IP44

MPN
4125
Brand
MENNEKES
EAN-13
4015394021704
Order Code
12-4660
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £47.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Mennekes 4125 CEE wall socket is a high voltage socket designed for 16 A current and 400 V power supply. It features a 5-pin configuration and an IP44 rating for weather resistance. It is typically used in industrial settings for safe and reliable power distribution.
Type CEE wall socket
Colour Oyster white
Cores 5
IP Rating IP44
Nominal Current 16A
Nominal current - rounded value 16A
Number of pins 5
Number of Ways 5
Type A Screws
Type B CEE connector (5-pin, 16 A)
Voltage Rating 400V
Weight 0

Reviews

Be the first to submit a review

Trustpilot