MENNEKES IEC Mains Inlets & Outlets CEE wall plug 626722

MENNEKES Brand: MENNEKES
The collection of components encompasses various MENNEKES wall plugs featuring a range of amperage capacities and pin configurations, designed for robust electrical connections in demanding environments.
Description Image Product Buy Pricing (Ex VAT) Current Rating Wire Gauge AWG Weight Type Contact Termination Gender Colour Cores Dim Height IP Rating Length Number of pins Number of Ways Standards Type A Type B Voltage Rating Width
MENNEKES 342 CEE Wall Plug 16A 5-Pin 400V Splashproof Screw Contact
MENNEKES 342 CEE Wall Plug 16A 5-Pin 400V Splashproof Screw Contact
Extended range
Order code: 09-9137
MPN: 342

Available to back orderBack order, lead time 3 weeks
1+ £39.23
Price per unit Ex VAT
16A 14 0.3 CEE wall plug Screw Socket Red 5 (L x W x H) 160 x 72.5 x 72.5 mm 72.5mm IP44 160mm 5 5 Voltage according to EN 60309-2 Screws CEE plug 400V 72.5mm
MENNEKES 354 Wall Plug 32A 5-Pin 400V Splash Proof Screw Contact
MENNEKES 354 Wall Plug 32A 5-Pin 400V Splash Proof Screw Contact
Order code: 09-9138
MPN: 354
1+ £29.01
Price per unit Ex VAT
32A 12 0.4 CEE wall plug Screw Socket Red 5 (L x W x H) 160 x 72.5 x 72.5 mm 72.5mm IP44 160mm 5 5 Voltage according to EN 60309-2 Screws CEE plug 400V 72.5mm

Trustpilot