MENNEKES 342 CEE Wall Plug 16A 5-Pin 400V Splashproof Screw Contact

MPN
342
Brand
MENNEKES
EAN-13
4015394002468
Order Code
09-9137
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £39.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Mennekes CEE wall plug is a high voltage socket designed for heavy-duty electrical connections, capable of handling 16 A with 5-pin configuration at 400 V. It is protected against water splashes with an IPX4 rating, making it suitable for industrial or outdoor applications. This durable outlet is ideal for connecting machinery or equipment in environments requiring reliable power supply.
Type CEE wall plug
Current Rating 16A
Contact Termination Screw
Wire Gauge AWG 14
Gender Socket
Colour Red
Cores 5
Dim (L x W x H) 160 x 72.5 x 72.5 mm
Height 72.5mm
IP Rating IP44
Length 160mm
Number of pins 5
Number of Ways 5
Standards Voltage according to EN 60309-2
Type A Screws
Type B CEE plug
Voltage Rating 400V
Weight 0.3
Width 72.5mm

Reviews

Be the first to submit a review

Trustpilot