Christmas Opening Hours and Delivery Dates here

MENNEKES 354 Wall Plug 32A 5-Pin 400V Splash Proof Screw Contact

Order Code:

09-9138

Brand: MENNEKES MPN: 354 EAN-13: 4015394002567

Discontinued


Manufactured by Mennekes, the 354 CEE wall plug is a high voltage socket designed for 32 A and 400 V connections with 5 pins. This durable outlet features an IPX4 protection rating, ideal for industrial environments. Commonly used in settings requiring robust power delivery, it ensures reliable electrical connections.
Type CEE wall plug
Current Rating 32A
Voltage Rating 400V
Colour Red
Cores 5
Dim (L x W x H) 160 x 72.5 x 72.5 mm
Height 72.5mm
IP Rating IP44
Length 160mm
Number of Ways 5
Standards Voltage according to EN 60309-2
Type A Screws
Type B CEE plug
Width 72.5mm

Trustpilot