MENNEKES --Conrad CEE plug (5-pin, 63 A) 659008

MENNEKES industrial connectors are durable, high-capacity electrical plugs designed for reliable power connections in demanding environments.
Description Image Product Buy Pricing (Ex VAT) Degree of protection (IP) Dimensions IP Rating Width Type Current Rating Gender Adjustment Range Amperage Cable Entry Clock Hour Position Colour Connection system Content Cores Height Identification colour IEC-amperage Insert direction Length
MENNEKES 13112 CEE plug 63 A 5-pin 400 V Red Plastic
MENNEKES 13112 CEE plug 63 A 5-pin 400 V Red Plastic
Standard range
Order code: 16-9285
MPN: 13112

Despatched within 4 working days - 10 in stock
1+ £82.44
Price per unit Ex VAT
IP44 (L x W x H) 250 x 90 x 36 mm IP54 90mm CEE plug (5-pin, 63 A) 63A Plug Time Position 6 h 60A Gland nut 6h Grey, Red, Black Screwed terminal 1 5 36mm Red 63A Straight 250mm
MENNEKES 13212 CEE plug 63 A 5-pin 400 V 1 pc Red IP44 Industrial Connector
MENNEKES 13212 CEE plug 63 A 5-pin 400 V 1 pc Red IP44 Industrial Connector
Standard range
Order code: 16-9286
MPN: 13212

Despatched within 4 working days - 9 in stock
1+ £84.70
Price per unit Ex VAT
IP67 (L x W x H) 250 x 114 x 36 mm IP67 114mm CEE plug (5-pin, 63 A) 63A Plug Time Position 6 h 60A Gland nut 6h Grey, Red, Black Screwed terminal 1 5 36mm Red 63A Straight 250mm


Trustpilot