MENNEKES 13212 CEE plug 63 A 5-pin 400 V 1 pc Red IP44 Industrial Connector

MPN
13212
Brand
MENNEKES
EAN-13
4015394238829
Order Code
16-9286
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £84.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

MENNEKES 13212 is a robust industrial connector designed for demanding electrical applications, featuring a 5-pin configuration and rated for 63 amperes at 400 volts. Engineered for durability, this connector meets the IP44 standard, providing protection against water splashes and solid objects greater than 1 mm, making it suitable for various environments where moisture exposure is a concern. Its distinctive red casing ensures easy visual identification, further complemented by a precise fit and secure connection, essential for safety in electrical distribution systems. Commonly employed in settings such as industrial workshops, construction sites, and other heavy-duty power distribution scenarios, the MENNEKES 13212 provides reliable performance and longevity. Identified under alternate description 1760774, this product exemplifies robust engineering, aligning with stringent standards for industrial connectivity.
Type CEE plug (5-pin, 63 A)
Current Rating 63A
Gender Plug
Adjustment Range Time Position 6 h
Amperage 60A
Cable Entry Gland nut
Clock Hour Position 6h
Colour Grey, Red, Black
Connection system Screwed terminal
Content 1
Cores 5
Degree of protection (IP) IP67
Dimensions (L x W x H) 250 x 114 x 36 mm
Height 36mm
Identification colour Red
IEC-amperage 63A
Insert direction Straight
IP Rating IP67
Length 250mm
Material Plastic
Nominal Current 63A
Nominal Voltage 400V
Number of pins 5
Number of Poles 5
Product Type CEE plug
RAL-number 3013
Type A Screws
Type B CEE plug (5-pin, 63 A)
Voltage according to EN 60309-2 400 V (50+60 Hz) red
Width 114mm

Reviews

Be the first to submit a review

Trustpilot