MENNEKES 13112 CEE plug 63 A 5-pin 400 V Red Plastic

MPN
13112
Brand
MENNEKES
EAN-13
4015394238591
Order Code
16-9285
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £82.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

MENNEKES 13112 is part number for the red CEE plug designed to deliver robust power connectivity in industrial settings. This 63 amp, 5-pin plug operates effectively at 400 volts and is manufactured from durable red plastic, ensuring reliability and resilience in demanding environments. Recognised for its precision-engineered construction, the MENNEKES 13112 aligns with stringent safety standards, making it suitable for heavy-duty applications such as construction sites, factories, and other industrial facilities requiring secure power connections. With an alternate description of 1760801 - MENNEKES 13112, this plug exemplifies optimal performance in conditions where a dependable electrical connection is critical.
Type CEE plug (5-pin, 63 A)
Current Rating 63A
Gender Plug
Adjustment Range Time Position 6 h
Amperage 60A
Cable Entry Gland nut
Clock Hour Position 6h
Colour Grey, Red, Black
Connection system Screwed terminal
Content 1
Cores 5
Degree of protection (IP) IP44
Dimensions (L x W x H) 250 x 90 x 36 mm
Height 36mm
Identification colour Red
IEC-amperage 63A
Insert direction Straight
IP Rating IP54
Length 250mm
Material Plastic
Nominal Current 63A
Nominal Voltage 400V
Number of pins 5
Number of Poles 5
Product Type CEE plug
RAL-number 3013
Type A Screws
Type B CEE plug (5-pin, 63 A)
Voltage according to EN 60309-2 400 V (50+60 Hz) red
Width 90mm

Reviews

Be the first to submit a review

Trustpilot