MENNEKES 1746 CEE Wall Socket 32A 5-Pin 400V Splashproof 20° Incline

Order Code:

09-9127

Brand: MENNEKES MPN: 1746 EAN-13: 4015394214885
Qty Unit Price (Inc VAT)
1+ £33.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The MENNEKES 1746 CEE wall socket is a high voltage socket designed for 32 A and 400 V applications with a 5-pin configuration. Manufactured by MENNEKES, this robust outlet is ideal for industrial and commercial environments. It is typically used for connecting machinery and heavy-duty equipment in settings requiring reliable electrical connections.
Type CEE wall socket
Current Rating 32A
Colour Red
Cores 5
Dim (L x W x H) 72 x 100 x 92 mm
Height 92mm
IP Rating IP44
Length 72mm
Number of Ways 5
Standards Voltage according to EN 60309-2
Type A Screwless terminal
Type B CEE connector
Voltage Rating 400V
Width 100mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot