Mellanox 980-9I98G-00H01A 2xQSFP56/QSFP56, Male, 1.5m, Black

MPN
980-9I98G-00H01A
Brand
Mellanox
EAN-13
7290108485608
Order Code
73-1260
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £234.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

MCP7H5-H1AR3

Mellanox MCP7H5-HxxRyy DAC splitter cables(1) are high-speed, cost-effective alternatives to fiber optics in 2Gb/s InfiniBand HDR applications. MCP7H5-HxxEyy cables provide connectivity between system units with a 2Gb/s HDR QSFP56 port on one side and two 1Gb/s HDR1 QSFP56 ports on the other side. The cable connects the data signals from each of the 2 dual copper pairs on the single QSFP56 (pair 1&2, 3&4) end to the dual copper pair of each of the QSFP56 (pair 1&2) ends on the multi-port side. Each QSFP56 port comprises an EEPROM providing product information, which can be read by the host system. Mellanox’s unique quality passive copper cable solutions provide power-efficient connectivity for short distance interconnects. It enables higher port bandwidth, density and configurability at a low cost and reduced power requirement in the data centers. Rigorous cable production testing ensures best out-of-the box installation experience, performance and durability
  • IBTA InfiniBand HDR compliant
  • 2Gb/s HDR to 2x1Gb/s HDR1 data rate
  • 4x 5Gb/s PAM4 modulation
  • SFF-8665 compliant
  • Operating case temperature -7°C
  • Hot pluggable
  • RoHS compliant
  • LSZH (Low Smoke Zero Halogen) jacket
  • LF (Lead Free) HF (Halogen Free) PCB
  • SFF-8636 compliant I2 C management interface

Reviews

Be the first to submit a review

Trustpilot