Mellanox 980-9I620-00C001 Ethernet Passive Copper Cable 100GbE QSFP28 1m

MPN
980-9I620-00C001
Brand
Mellanox
EAN-13
7290108482638
Order Code
71-9153
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £111.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/10/2026

Mellanox® MCP16-Cxxxxxx direct attach copper (DAC) passive cable assemblies are high speed, costeffective alternatives to fiber optics in 1Gb/s Ethernet applications. Mellanox QSFP28 passive copper cable contains four high-speed copper pairs, each operating at data rates of up to 25GbE. Each QSFP28 connector includes an EEPROM providing product information which can be read by the host system.

Mellanox's unique quality, passive, copper cable solutions provide power-efficient connectivity for short distance interconnects. They enable higher port bandwidth, density and configurability at a low cost and reduced power requirement in the data centers.

MCP16 cables up to 2m support IEEE 82.3bj CA-25G-N (Cable Assembly No-FEC) with low latency. Cables from 3m to 5m support IEEE 82.3bj CA-25G-L (Cable Assembly Long) with RS-FEC (Reed Solomon Forward Error Correction) enabled(1).

For 2.5m and 3m cables there are two versions supporting either CA-25G-N or CA-25G-L. Mellanox's unique quality passive copper cable solutions provide power-efficient connectivity for short distance interconnects. They enable higher port bandwidth, density and configurability at a low cost and reduced power requirement in the data centers.

Rigorous cable production testing ensures best out-of-the-box installation experience, performance and durability.

Reviews

Be the first to submit a review

Trustpilot