Mellanox 980-9I595-00AM00 SFP28 850nm 100m 13.55x96.5x10.35mm Silver

MPN
980-9I595-00AM00
Brand
Mellanox
EAN-13
7290108487022
Order Code
72-3213
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £120.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 03/10/2026

Mellanox MMA2P-AS Optical Transceiver 25GbE SFP28 LC-LC 85nm SR up to 1m

Mellanox MMA2P-AS is a, pluggable SFP28 optical transceiver, designed for use in 25Gb/s Ethernet. This module incorporates Mellanox integrated circuit technology, in order to provide high performance at low power. The transceiver operates over a pair of multi-mode (MMF) fibers, using a nominal wavelength of 85 nm, and is SFF-842 compliant. The MMA2P-AS has a standard SFP28 connector on the electrical side towards the host system supporting CAUI-1. The optical interface is composed of two optical channels/fibers, one in each direction, intended for a multi-mode optical cable connected via standard LC connectors. Each channel/ fiber operates at signaling rates up to 25.78125 GBd. Rigorous production testing ensures the best out-of-the-box installation experience, performance, and durability.

Reviews

Be the first to submit a review

Trustpilot