Mellanox 980-9I39E-00H001 1 m, 30 AWG, QSFP56, 2xQSFP56, 2x100Gb/s

Mellanox 980-9I39E-00H001 1 m, 30 AWG, QSFP56, 2xQSFP56, 2x100Gb/s

MPN
980-9I39E-00H001
Brand
Mellanox
EAN-13
7290108485578
Order Code
73-0639
Country of Origin
China

Discontinued by Manufacturer


Mellanox® MCP7H5-HxxRyy DAC splitter cables(1) are high-speed, cost-effective alternatives to fiber optics
in 2Gb/s InfiniBand HDR applications.

MCP7H5-HxxEyy cables provide connectivity between system units with a 2Gb/s HDR QSFP56
port on one side and two 1Gb/s HDR1 QSFP56 ports on the other side. The cable connects the
data signals from each of the 2 dual copper pairs on the single QSFP56 (pair 1&2, 3&4) end to the dual
copper pair of each of the QSFP56 (pair 1&2) ends on the multi-port side. Each QSFP56 port comprises an
EEPROM providing product information, which can be read by the host system.

Mellanox’s unique quality passive copper cable solutions provide power-efficient connectivity for short
distance interconnects. It enables higher port bandwidth, density and configurability at a low cost and
reduced power requirement in the data centers.

Rigorous cable production testing ensures best out-of-the box installation experience, performance and
durability.

Trustpilot