Mellanox 980-9I17Q-00CM00 100 Gb/s, 1310nm, 2 KM, 18x122.8x8.5mm,

MPN
980-9I17Q-00CM00
Brand
Mellanox
EAN-13
7290108485639
Order Code
73-1198
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £704.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Mellanox MMA1L3-CM Optical Module 1GbE QSFP28 LC-LC 131nm CWDM4 Up to 2km

Mellanox MMA1L3-CM transceiver is a single mode, 4-channel (CWDM4), QSFP28 optical transceiver designed for use in 1 Gigabit Ethernet (GbE) links on up to 2km of single mode fiber. It is also qualified for use in Mellanox InfiniBand EDR end-to-end systems. The module converts 4 input channels of 25Gb/s electrical data to 4 channels of CWDM optical signals and then multiplexes them into a single fiber, using a nominal wavelength of 131nm, for 1Gb/s optical transmission. Reversely on the receiver side, the module de-multiplexes a 1Gb/s optical input into 4 channels of CWDM optical signals and then converts them to 4 output channels of electrical data. It is compliant with the QSFP28 MSA, IEEE 82.3bm CAUI-4. Digital diagnostic functions are available via the I2C interface, as specified by the QSFP28 MSA. Rigorous production testing ensures the best out-of-the-box installation experience, performance and durability.

Reviews

Be the first to submit a review

Trustpilot