Mellanox 980-9I17P-00CR00 100 Gbit, QSFP28, 1310nm, Silver

MPN
980-9I17P-00CR00
Brand
Mellanox
EAN-13
7290108486407
Order Code
72-2952
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1297.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Mellanox MMA1L1-CR Optical Transceiver 1GbE QSFP28 LC-LC 131nm LR4 up to 1km

Mellanox 1Gb/s transceiver module is designed for use in 1 Gigabit Ethernet (GbE) links on up to 1km of single mode fiber. It is compliant with the QSFP28 MSA, IEEE 82.3ba 1GBASE-LR4 and IEEE 82.3bm CAUI-4. Digital diagnostic functions are available via the I2 C interface, as specified by the QSFP28 MSA. The module converts 4 input channels of 25Gb/s electrical data to 4 channels of LAN WDM optical signals and then multiplexes them into a single channel for 1Gb/s optical transmission. Reversely, on the receiver side the module de-multiplexes a 1Gb/s optical LAN WDM input into 4 optical signals and then converts them to 4 output channels of electrical data. Rigorous production testing ensures the best out-of-the-box installation experience, performance, and durability.

Reviews

Be the first to submit a review

Trustpilot